The product is not available for purchase. Please check the replacement and/or substitute products listed below.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 48 |
Output Current (A) | 0.6 |
Maximum Output Power (W) | 28.8 |
Family | MPS-30 |
Input Voltage (VAC) | 88 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.8 |
Output Connector Type | Pin Terminal Block |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Efficiency (%) | 78 |
Minimum Isolation Voltage | 4000V |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 40 |
Length (inch) | 4 |
Width (inch) | 2.6 |
Height (inch) | 0.9 |
Agency Approvals | UL/CUL/TUV/CB/CE/EN |
Type | Switching |
Style | Medical Open Frame |