AC to DC Power Supply Open Frame Single Output 12 Volt 4.4 Amp 44.4 Watt

You may also like:
ASM60-1380 ASM60-1380
RPS-60-24 RPS-60-24
RPD-60B RPD-60B
MPS-45-15 MPS-45-15
RPD-75B RPD-75B
RPS-60-12 RPS-60-12

$22.19 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 221066
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MPS-45-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $22.19
10+ $21.19

Request a Large Quantity Quote

44.4W Open-Frame AC-to-DC Switching Medical Power Supply

12 Volts @ 3.7 Amps

Features:
  • Input: 90-264VAC @ 47-440Hz
  • Size: 5.0"L x 3.0"W x 1.1"H
  • Ripple and Noise: 100mVp-p
  • Load Regulation: ±2.0%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • Soft-start circuit, limiting AC surge current
  • Short-circuit, Overload, Over-voltage protection
  • 100% full load burn-in test
  • 3-year warranty
  • Recommended mating connector 104732

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)4.4
    Maximum Output Power (W)44.4
    FamilyMPS-45
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 440
    Maximum Input Current (A)1.2
    Output Connector TypePin Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyMPS-45
    Efficiency (%)76
    Minimum Isolation Voltage4000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)5
    Width (inch)3
    Height (inch)1.1
    Agency ApprovalsEN/IEC/TU/UL
    TypeSwitching
    StyleMedical Open Frame


    Report a problem
    Suggest a product