This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute ProductsSpecification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 3.50 A |
Power Rating | 45 W |
Family | MPS-45 |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 90 VAC to 264 VAC |
Efficiency | 77% |
Input Frequency | 47 Hz to 440 Hz |
Maximum Input Current | 1.2 A |
Output Connector Type | Molex 5273-06 |
Output Connector Diameters | N/A |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Minimum Isolation Voltage | 4000V |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Length | 5 in. |
Width | 3 in. |
Height | 1.1 in. |
Agency Approvals | UL, CUL, TUV, CB, CE, EN |
Type | Auto Switching |
Style | Medical Open Frame |