AC to DC Power Supply Open Frame Single Output 24 Volt 2.2 Amp 45 Watt

You may also like:
ASM60-1380 ASM60-1380
RPS-60-24 RPS-60-24
RPD-60B RPD-60B
MPS-45-15 MPS-45-15
RPD-75B RPD-75B
RPS-60-12 RPS-60-12

$22.19 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 221091
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MPS-45-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $22.19
10+ $21.19

Request a Large Quantity Quote

45W Single Output Medical Type


24 Volts @ 1.9 Amps

Features:
  • Universal AC input / Full range
  • Low leakage current ≤ 0.3mA
  • Protections:Short circuit/Over load/Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 45KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)2.2
Maximum Output Power (W)45.6
FamilyMPS-45
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Maximum Input Current (A)1.2
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyMPS-45
Efficiency (%)78
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)5
Width (inch)3
Height (inch)1.1
Agency ApprovalsEN/IEC/TU/UL
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product