Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 7.5 Volt 7 Amp 40.5 Watt

You may also like:
RPS-45-7.5 RPS-45-7.5
ASM60-1380 ASM60-1380
MSM40D MSM40D
RPS-60-24 RPS-60-24
MFM-05-12 MFM-05-12
RPD-60A RPD-60A
RPD-75B RPD-75B

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 221058
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MPS-45-7.5
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $22.19
10+ $21.19

Request a Large Quantity Quote

Open Frame Single Output Medical Type Power Supply

45 Watt, 7.5V @ 5.4A

Features:
  • Universal AC input / Full range
  • Medical safety approved
  • Protections: Short circuit / Overload / Over voltage
  • Low leakage current ≤0.3mA
  • Approvals: UL / CUL / TUV / CB / CE
  • Fixed switching frequency at 45kHz
  • 100% full load burn-in tested
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)7.5
Output Current (A)7
Maximum Output Power (W)40.5
FamilyMPS-45
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Maximum Input Current (A)1.2
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyMPS-45
Efficiency (%)85
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)5
Width (inch)3
Height (inch)1.1
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product