AC to DC Power Supply Open Frame Single Output 13.5 Volt 5.4 Amp 63.5 Watt

You may also like:
ASM60-1380 ASM60-1380
RPS-60-24 RPS-60-24
RPD-60B RPD-60B
MPS-45-15 MPS-45-15
RPD-75B RPD-75B
RPS-60-12 RPS-60-12

$22.99 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 221162
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MPS-65-13.5
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $22.99
10+ $21.99

Request a Large Quantity Quote

63.5W Open-Frame AC-to-DC Switching Medical Power Supply

13.5 Volts @ 4.7 Amps

Features:
  • Input: 90-264VAC @ 47-440Hz
  • Size: 5.0"L x 3.0"W x 1.7"H
  • Ripple and Noise: 100mVp-p
  • Load Regulation: ±2.0%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • Soft-start circuit, limiting AC surge current
  • Short-circuit, Overload, Over-voltage protection
  • 100% full load burn-in test
  • 3-year warranty
  • Recommended mating connector 104732

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)13.5
    Output Current (A)5.4
    Maximum Output Power (W)63.5
    FamilyMPS-65
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 440
    Maximum Input Current (A)1.6
    Output Connector TypePin Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyMPS-65
    Efficiency (%)78
    Minimum Isolation Voltage4000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)5
    Width (inch)3
    Height (inch)1.7
    Agency ApprovalsEN/IEC/TU/UL
    TypeSwitching
    StyleMedical Open Frame


    Report a problem
    Suggest a product