Bipolar Junction Transistor (BJT) NPN 50V 100mA TO-92

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU

$1.95 ea

189 ship on May. 7
More Available – 9 weeks


  • Jameco Part no.: 2320351
  • Manufacturer: Major Brands
  • Manufacturer no.: MPS-A09
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Bipolar Junction Transistor (BJT) NPN 50V 100mA TO-92

Specifications

  • Transistor Type: NPN
  • Current - Collector (Ic) (Max): 100 mA
  • Voltage - Collector Emitter Breakdown (Max): 50 V
  • Power Dissipation: 350 mW
  • Vce Saturation (Max) @ Ib, Ic: n/a
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 100 @ 100 mA
  • Mounting Type: Through Hole
  • Package: TO-92
  • Base Number: MPS-A09


Report a problem
Suggest a product
Specification Value
PackageTO-92
Transistor PolarityNPN
Maximum Collector Emitter Voltage50V
Maximum Collector Base Voltage50V
Minimum DC Current Gain600 @ 100mA
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage0.9V @ 10mA
Number of Elements per Chip1
CategoryBipolar Small Signal
Maximum Emitter Base Voltage5V
Maximum Operating Frequency30MHz
Maximum Collector Current10mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyMPS-A09
Width4.19mm
Height5.33mm
Product Length5.21mm
Product TypeGP BJT


Report a problem
Suggest a product