Transistor MPS2222A General Purpose NPN TO-92

You may also like:
2N2222A 2N2222A
Major Brands
2N3904 BULK 2N3904 BULK
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild (onsemi)
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$0.15 ea

673 In Stock
More Available – 10 days


  • Jameco Part no.: 210673
  • Manufacturer: Major Brands
  • Manufacturer no.: MPS2222A
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.12
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Specification Value
PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage40 V
Maximum Collector Base Voltage75 V
Minimum DC Current Gain40 @ .50A
Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@150mA, [email protected]@500mA
Number of Elements per Chip1
Output Power625mW
Product TypeBipolar Small Signal
Maximum Emitter Base Voltage6V
Maximum Base Emitter Saturation Voltage2V @50mA @500mA
Maximum Operating Frequency300MHz
Maximum Collector Current0.6A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyMPS2222A
Width4.19 mm
Height5.33 mm
Length5.20 mm


Report a problem
Suggest a product