MPS2907A - General Purpose PNP Silicon Transistor TO-92

You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild (onsemi)
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$0.15 ea

924 In Stock
More Available – 10 days


  • Jameco Part no.: 211342
  • Manufacturer: Major Brands
  • Manufacturer no.: MPS2907A
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.12
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

MPS2907A - General Purpose PNP Silicon Transistor

  • VCEO: -60 VDC
  • VCBO: -60 VDC
  • VEBO: -5 VDC
  • Package: TO-92

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • Specification Value
    PackageTO-92-3
    Transistor PolarityPNP
    Maximum Collector Emitter Voltage60 V
    Maximum Collector Base Voltage60 V
    Minimum DC Current Gain100 @ .15A
    Power Dissipation625mW
    ConfigurationSingle
    Maximum Collector Emitter Saturation Voltage[email protected], [email protected]
    Number of Elements per Chip1
    Output Power625mW
    Product TypeBipolar Small Signal
    Maximum Emitter Base Voltage-5V
    Maximum Base Emitter Saturation Voltage-2.6 @-50mA
    Maximum Operating Frequency200MHz
    Maximum Collector Current-0.6A
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingBulk
    Pins3
    FamilyMPS2907A
    Width4.19 mm
    Height5.33 mm
    Length5.20 mm


    Report a problem
    Suggest a product