Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

PNP General Purpose Amplifier 25V 100mA TO-92

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906RLRP 2N3906RLRP
2N3904RLRP 2N3904RLRP
BC547B BC547B
PN2222ABU PN2222ABU
Clearance

$0.39 ea

10% discount applied in cart

428 ship on Jul. 13


  • Jameco Part no.: 2277335
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MPS3393
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15

Request a Large Quantity Quote

PNP General Purpose Amplifier 25V 100mA TO-92

Features:

  • Collector-Emitter Voltage: 25V
  • Collector-Base Voltage: 25V
  • Emitter-Base Voltage: 5V
  • Collector Current - Continuous: 100mA
  • Operating and Storage Junction Temperature Range: -65°C to +150°C
  • Power dissipation: 625mW
  • 3-pin package

For more about Transistors, click here.

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage25V
Maximum Collector Base Voltage25V
Minimum DC Current Gain90 @ 2mA
Maximum Power Dissipation625mW
ConfigurationSingle
Number of Elements per Chip1
Output Power625mW
CategoryBipolar Small Signal
Maximum Emitter Base Voltage5.0V
Maximum DC Collector Current100mA
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyMPS3393
Product Width5.2mm
Product Height5.33mm
Product Length5.33mm
Product TypeGP BJT


Report a problem
Suggest a product