Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $7.95 |
10+ | $6.95 |
100+ | $6.25 |
Specification | Value |
---|---|
Contact Form | SPST-NO |
Contact Rating | 0.3 A @ 30 VAC/DC |
Length | 1.77 in. |
Width | 0.52 in. |
Height | 0.5 in. |
Output Type | n/a |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 100°C |
Mounting | Screw |
Pins | 2 |
Family | MPS45WGW |