Transistor MPSA06 General Purpose NPN 80 Volt 0.5 Amp TO-92

You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$0.29 ea

7,875 In Stock
More Available – 7 weeks


  • Jameco Part no.: 26462
  • Manufacturer: Major Brands
  • Manufacturer no.: MPSA06
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.25
100+ $0.12
500+ $0.09
1000+ $0.08

Request a Large Quantity Quote

Specification Value
PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage80 V
Maximum Collector Base Voltage80 V
Minimum DC Current Gain100,000 @ .01A
Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage0.25V @10mA @ 100mA
Number of Elements per Chip1
Output Power625mW
CategoryBipolar Small Signal
Maximum Emitter Base Voltage4V
Maximum Operating Frequency100Mhz
Maximum Collector Current0.5A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBox
Pins3
FamilyMPSA06
Width4.19 mm
Height5.33 mm
Length5.21 mm
Product TypeGP BJT


Report a problem
Suggest a product