# of units | Price |
---|---|
1+ | $0.29 |
10+ | $0.25 |
100+ | $0.19 |
500+ | $0.16 |
1000+ | $0.14 |
Specification | Value |
---|---|
Package | TO-92-3 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 30 V |
Maximum Collector Base Voltage | 30 V |
Minimum DC Current Gain | 5000 @ 10mA |
Maximum Collector Cut-off Current | 0.1uA |
Maximum Collector Emitter Saturation Voltage | [email protected]@100mA |
Configuration | Single |
Maximum Collector Current | 0.5A |
Maximum Emitter Base Voltage | 10V |
Maximum Base Emitter Saturation Voltage | [email protected] |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | MPSA |
Width | 4.19 mm |
Height | 5.33 mm |
Length | 5.21 mm |
Product Type | Darlington BJT |