Transistor MPSA18 TO-92 NPN General Purpose BIPO Low Noise 45 Volt

You may also like:
2N3904BU 2N3904BU
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$0.49 ea

981 In Stock
More Available – 7 weeks


  • Jameco Part no.: 210681
  • Manufacturer: Major Brands
  • Manufacturer no.: MPSA18
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.12

Request a Large Quantity Quote

Specification Value
PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage45 V
Maximum Collector Base Voltage45 V
Minimum DC Current Gain500 @ .001A
Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@10mA, [email protected]@50mA
Number of Elements per Chip1
Output Power625mW
CategoryBipolar Small Signal
Maximum Emitter Base Voltage6.5V
Maximum Operating Frequency160MHz
Maximum Collector Current0.2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyMPSA18
Width4.19 mm
Height5.33 mm
Length5.20 mm
Product TypeGP BJT


Report a problem
Suggest a product