AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 5 Amp 2.5 Amp 0.5 Amp 42.6 Watt

You may also like:
ASM60-1380 ASM60-1380
MSM40D MSM40D
RPS-60-24 RPS-60-24
RPD-60A RPD-60A
RPD-75B RPD-75B
RPS-60-15 RPS-60-15

$24.69 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2104022
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MPT-45B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $24.69
10+ $23.59

Request a Large Quantity Quote

45W Triple Output Medical Type


CH1: 5 Volts @ 3 Amps
CH2: 12 Volts @ 2 Amps
CH3: -12 Volts @ 0.3 Amps

Features:
  • Universal AC input / Full range
  • Low leakage current ≤0.3mA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 45KHz
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)5
Maximum Output Power (W)42.6
FamilyMPT-45
Additional Output Voltages (VDC)12 | -12
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Maximum Input Current (A)1.2
Output Connector TypePin Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
MFR Product FamilyMPT-45
Efficiency (%)75
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)5
Width (inch)3
Height (inch)1.1
Agency ApprovalsEN/IEC/TU/UL
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product