Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Triple Output 5 Volt 15 Volt 15 Volt 7 Amp 2.6 Amp 0.7 Amp 65 Watt

You may also like:
RPT-75C RPT-75C
ASM60-1380 ASM60-1380
MSM40D MSM40D
RPS-60-24 RPS-60-24
MFM-05-12 MFM-05-12
RPD-60A RPD-60A
RPD-75B RPD-75B

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2104057
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MPT-65C
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $27.19
10+ $25.99

Request a Large Quantity Quote

65W Triple Output Medical Type


CH1: 5 Volts @ 5.5 Amps
CH2: 15 Volts @ 2 Amps
CH3: -15 Volts @ 0.5 Amps

Features:
  • Universal AC input / Full range
  • Low leakage current ≤0.3mA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 45KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)7
Maximum Output Power (W)65
FamilyMPT-65
Additional Output Voltages (VDC)15, -15
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Maximum Input Current (A)1.6
Output Connector TypePin Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
MFR Product FamilyMPT-65
Efficiency (%)74
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)55
Length (inch)5
Width (inch)3
Height (inch)1.7
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product