Flexible Thin-Film Solar Module 15.4 Volt @ 100 mA

You may also like:
PEP20 PEP20
Picoturbine International
GB213 GB213
Solar Made
G/S SOLAR PANEL G/S SOLAR PANEL
Jameco Valuepro
FAD-1 FAD-1
Jameco Valuepro
FAD-1-W/PINS FAD-1-W/PINS
Jameco Valuepro
RU6715 RU6715
RU Solar

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

228110">Substitute Products

  • Jameco Part no.: 228110
  • Manufacturer: PowerFilm
  • Manufacturer no.: MPT15-150
  • HTS code: 8541406020
  • Electronics Parts Locator
# of units Price
1+ $38.69
5+ $32.79
25+ $27.95

Request a Large Quantity Quote

15.4V 100mA Flexible Thin Film Solar Module

PowerFilm thin film photovoltaic products offer solutions that are durable, thin, lightweight, and flexible for both small-scale andlarge-scale power generation.

PowerFilm Wireless Electronic modules are lightweight, paper-thin, and durable. Their thin profile enables them to be easily integrated with devices for solar-recharging or direct power. Modules have been specifically developed to recharge AA, AAA, 6 volt and 12 volt batteries. These modules do not have a UV-stabilized surface. For connecting, just solder or crimp to the tin-coated copper tape.

Features:

  • 100mA @ 15.4V
  • Size: 10" x 5.9" (253mm x 150mm)

    How to Connect Modules



    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage15.4 V
    Output Current100 mA
    Length10 in., 253 mm
    Width5.9 in., 150 mm
    Thickness0.02 in., 0.6 mm


    Report a problem
    Suggest a product