Flexible Thin-Film Solar Module 15.4 Volt @ 50 mA

You may also like:
PEP20 PEP20
Picoturbine International
ZW-5050-3V ZW-5050-3V
Jameco ValuePro
GB213 GB213
Solar Made
G/S SOLAR PANEL G/S SOLAR PANEL
Jameco ValuePro
FAD-1 FAD-1
Jameco ValuePro
FAD-1-W/PINS FAD-1-W/PINS
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 228101
  • Manufacturer: PowerFilm
  • Manufacturer no.: MPT15-75
  • HTS code: 8541406020
  • Web Exclusive

15.4V 50mA Flexible Thin Film Solar Module

PowerFilm thin film photovoltaic products offer solutions that are durable, thin, lightweight, and flexible for both small-scale andlarge-scale power generation.

PowerFilm Wireless Electronic modules are lightweight, paper-thin, and durable. Their thin profile enables them to be easily integrated with devices for solar-recharging or direct power. Modules have been specifically developed to recharge AA, AAA, 6 volt and 12 volt batteries. These modules do not have a UV-stabilized surface. For connecting, just solder or crimp to the tin-coated copper tape.

Features:

  • 50mA @ 15.4V
  • Size: 10" x 3" (253mm x 75mm)

    How to Connect Modules



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product