Flexible Thin-Film Solar Module 6.0 Volt @ 100 mA

You may also like:
PEP20 PEP20
Picoturbine International
GB213 GB213
Solar Made
G/S SOLAR PANEL G/S SOLAR PANEL
Jameco Valuepro
FAD-1 FAD-1
Jameco Valuepro
FAD-1-W/PINS FAD-1-W/PINS
Jameco Valuepro
RU6715 RU6715
RU Solar
Clearance

$16.79 ea

10% discount applied in cart

3 In Stock


  • Jameco Part no.: 228072
  • Manufacturer: PowerFilm
  • Manufacturer no.: MPT6-150
  • HTS code: 8541406020
  • Electronics Parts Locator
# of units Price
1+ $16.79
5+ $15.95
25+ $13.49

Request a Large Quantity Quote

6V 100mA Flexible Thin-Film Solar Module

Wireless Electronics Series

The wireless electronics series offers a new opportunity to solve the old problem of limited power for wireless electronics in portable and remote applications. These modules are lightweight, paper thin, and durable. With their ultra-film profile, they are easily integrated with devices for solar recharging or direct powering. Specifically developed to recharge AA, AAA, plus 6 and 12 volt batteries.
  • Size: 4.5"L x 5.9"W
  • Output volt.: 6.0V @ 100mA

    How to Connect Modules



    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage6 V
    Output Current100 mA
    Length4.5 in., 114 mm
    Width5.9 in., 150 mm
    Thickness0.01 in., 0.2 mm


    Report a problem
    Suggest a product