Flexible Thin-Film Solar Module 6.0 Volt @ 50 mA

You may also like:
PEP20 PEP20
GB213 GB213
G/S SOLAR PANEL G/S SOLAR PANEL
FAD-1 FAD-1
FAD-1-W/PINS FAD-1-W/PINS
RU6715 RU6715
Clearance

$8.95 ea

10% discount applied in cart

9 In Stock


  • Jameco Part no.: 228064
  • Manufacturer: PowerFilm
  • Manufacturer no.: MPT6-75
  • HTS code: 8541406020
  • Electronics Parts Locator
# of units Price
1+ $8.95
5+ $8.49
25+ $7.95

Request a Large Quantity Quote

6V 50mA Flexible Thin Film Solar Module

PowerFilm thin film photovoltaic products offer solutions that are durable, thin, lightweight, and flexible for both small-scale and large-scale power generation.

PowerFilm Wireless Electronic modules are lightweight, paper-thin, and durable. Their thin profile enables them to be easily integrated with devices for solar-recharging or direct power. Modules have been specifically developed to recharge AA, AAA, 6 volt and 12 volt batteries. These modules do not have a UV-stabilized surface. For connecting, just solder or crimp to the tin-coated copper tape.

Features:

  • 50mA @ 6V
  • Size: 4.5" x 3.0" (114mm x 75mm)

    How to Connect Modules



    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage6 V
    Output Current50 mA
    Length4.5 in., 114 mm
    Width3 in., 75 mm
    Thickness0.01 in., 0.2 mm


    Report a problem
    Suggest a product