Integrated Silicon Pressure Sensor

NXP Semiconductors Rohs logo
MPX5700GP
You may also like:

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 321373
  • Manufacturer: NXP Semiconductors
  • Manufacturer no.: MPX5700GP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
5+ $25.29
25+ $22.89
50+ $21.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Integrated Silicon Pressure Sensor


  • Operating Pressure Min: 0kPa
  • Operating Pressure Max: 700kPa
  • Supply Voltage Min: 4.75V
  • Supply Voltage Max: 5.25V
  • Sensor Case Style: SIP
  • No. of Pins: 6
  • Supply Current: 7mA

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product