Rocker Switch SPST ON-OFF 12A 125VAC Panel Mount Snap-In

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
RRA22H3BBBNN RRA22H3BBBNN
Cherry
9201J3Z4QE2 9201J3Z4QE2
C&K

$0.59 ea

1,123 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2276495
  • Manufacturer: Apem Components
  • Manufacturer no.: MR110-C5N-BRNWC
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.529
100+ $0.405
500+ $0.35
2000+ $0.29

Request a Large Quantity Quote

Rocker Switch SPST ON-OFF 12A 125VAC Panel Mount Snap-In

Specifications

  • Series: MR
  • Circuit: SPST
  • Switch Function: ON-OFF
  • Current Rating: 12A (AC)
  • Voltage Rating - AC: 125V
  • Actuator Type: Concave (Curved)
  • Color - Actuator/Cap: Black
  • Actuator Marking: O - I
  • Illumination Type, Color: N/A
  • Illumination Voltage (Nominal): N/A
  • Mounting Type: Panel Mount, Snap-In
  • Termination Style: Quick Connect - 0.187" (4.7mm)
  • Ingress Protection: N/A
  • Panel Cutout Dimensions: Rectangular - 19.20mm x 12.90mm
  • Operating Temperature: -20°C to 80°C
  • Mechanical Life: N/A
  • Electrical Life: 10,000 Cycles


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating10A @ 125VAC, 8A @ 250VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapBlack (with Marking)
Termination Style0.187" Quick Connect
Depth0.56 in.
Illumination TypeNone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2
Actuator Length.32 in.
Lead Spacing A (inch)0.36
Lead Spacing B (inch)0.24
Length0.83 in.
Width0.59 in.
Heightx0.4 in.


Report a problem
Suggest a product