Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DPDT 24VDC 2A Relay PC Mount

You may also like:
JS1-12V-F JS1-12V-F
AZ2280-1C-12DE AZ2280-1C-12DE
HG4117/012-SH1S HG4117/012-SH1S
JSM1AE-12V-5 JSM1AE-12V-5
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Slashed Prices - Limited Quantity

$1.75 ea

2,215 ship on Feb. 21


  • Jameco Part no.: 2281399
  • Manufacturer: NEC Corporation
  • Manufacturer no.: MR602-24FSR
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.59
100+ $1.35
500+ $1.19
1000+ $0.95

Request a Large Quantity Quote

DPDT 24VDC 2A Relay PC Mount

Features:

  • Contact Form: DPDT
  • Coil Voltage: 24VDC
  • Current Rating: 2A
  • Switching Voltage: 220 VDC/250VAC
  • Mounting Type: Through Hole
  • Termination Style: PC Pin


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage (DC)24
Coil Resistance (ohms)2880
Current Rating2 A
Termination8-Pin
Size (L" x W" x H")0.79 x 0.39 x 0.39


Report a problem
Suggest a product