DPDT 48VDC 2A Relay PC Mount

You may also like:
MT2 C93404 MT2 C93404
Axicom/Tyco Electronics
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
PRD-11DY0-24R PRD-11DY0-24R
TE Connectivity
VS-12STBU-5-IO2(ERI-FGW) VS-12STBU-5-IO2(ERI-FGW)
Fulling Motor USA
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic
Clearance

$0.69 ea

10% discount applied in cart

5,278 In Stock


  • Jameco Part no.: 2281407
  • Manufacturer: NEC Corporation
  • Manufacturer no.: MR602-48FSR
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.65
100+ $0.59
500+ $0.55
1000+ $0.44

Request a Large Quantity Quote

DPDT 48VDC 2A Relay PC Mount

Features:

  • Contact Form: DPDT
  • Coil Voltage: 48VDC
  • Current Rating: 2A
  • Switching Voltage: 220 VDC/250VAC
  • Mounting Type: Through Hole
  • Termination Style: PC Pin


Report a problem
Suggest a product
Specification Value
Coil Voltage48 VDC
Contact FormDPDT
Coil Resistance11000 Ohm
Current Rating2 A
Termination8-Pin
Length0.79 in.
Width0.39 in.
Height0.39 in.


Report a problem
Suggest a product