Diode MR821 Fast Recovery Rectifier 100V 5Amp

You may also like:
60EPS12 60EPS12
Vishay
T6A10L T6A10L
Taitron Components
P600M P600M
Major Brands
T6A100L T6A100L
Taitron Components
T6A05L T6A05L
Taitron Components
1N4448 1N4448
Fairchild Semiconductor
Clearance

$0.15 ea

10% discount applied in cart

743 In Stock


  • Jameco Part no.: 2279911
  • Manufacturer: Motorola
  • Manufacturer no.: MR821
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.12
500+ $0.10
1000+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Diode MR821 Fast Recovery Rectifier 100V 5Amp

Features:

  • Maximum Forward Current: 5A
  • Repetitive peak reverse Voltage: 100V
  • Surge Peak Reverse Voltage:100V


Report a problem
Suggest a product
Specification Value
ApplicationFast Recovery
PackageP600
Repetitive Peak Reverse Voltage100 V
Maximum Forward Current5 A
Maximum Forward Voltage1.2 V


Report a problem
Suggest a product