Diode MR850 50V 3A Fast Recovery Power Rectifier Axial Lead

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
STTH2003CT STTH2003CT
Clearance

$0.35 ea

10% discount applied in cart

1,010 ship on Jan. 25


  • Jameco Part no.: 2222547
  • Manufacturer: Motorola
  • Manufacturer no.: MR850
  • HTS code: 8541100080
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

50V 3A Fast Recovery Power Rectifier Diode Axial Lead

Axial lead mounted fast recovery power rectifiers are designed for special applications such as dc power supplies, inverters, converters, ultrasonic systems, choppers, low RF interference and freewheeling diodes. A complete line of fast recovery rectifiers having typical recovery time of 100 nanoseconds providing high efficiency at frequencies to 250 kHz.

Specifications

  • Vr - Reverse Voltage: 50 V
  • If - Forward Current: 3 A
  • Type: Fast Recovery Rectifiers
  • Configuration: Single
  • Vf - Forward Voltage: 1.25 V
  • Max Surge Current: 100 A
  • Ir - Reverse Current: 10 uA
  • Recovery Time: 300 ns
  • Minimum Operating Temperature: - 65 C
  • Maximum Operating Temperature: + 125 C
  • Package / Case: DO-201AD
  • Height: 5.3 mm (Max)
  • Length: 9.5 mm (Max)
  • Width: 5.3 mm (Max)
  • Termination Style: Through Hole


Report a problem
Suggest a product
Specification Value
ApplicationStandard
Supplier PackageDO-201AD
Peak Repetitive Reverse Voltage50
Average Forward Current-Max (A)3
Peak Forward Voltage1.25 V


Report a problem
Suggest a product