Standard Diode 100V 3A Axial Through Hole

You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
MR852G MR852G
On Semiconductor
New Product

$0.39 ea

7 In Stock
More Available – 20 weeks


  • Jameco Part no.: 801553
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MR851G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.29
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

Standard Diode 100V 3A Axial Through Hole

Specifications

  • Diode Type: Standard
  • Current - Average Rectified (Io): 3 A
  • Speed: Fast Recovery =< 500 ns, > 200 mA (Io)
  • Capacitance @ Vr, F: n/a
  • Mounting Type: Through Hole
  • Package: DO-201AD, Axial
  • Operating Temperature - Junction: -65°C to 125°C
  • Voltage - DC Reverse (Vr) (Max): 100 V
  • Reverse Recovery Time (trr): 300 ns
  • Voltage - Forward (Vf) (Max) @ If: 1.25 V @ 3 A
  • Current - Reverse Leakage @ Vr: 10 µA @ 100 V
  • Base Number: MR851


Report a problem
Suggest a product
Specification Value
ApplicationStandard
PackageDO-201AD
Repetitive Peak Reverse Voltage100 V
Typical Forward Current3 A
Maximum Forward Voltage1.25 V


Report a problem
Suggest a product