Diode MR852 Fast Recovery Rectifier 200 Volt 3 Amp

On Semiconductor
MR852G
You may also like:
1N5400 1N5400
1N5242B 1N5242B
1N5240B 1N5240B
GBPC3504W GBPC3504W
MBR360G MBR360G
1N5365BG 1N5365BG

$0.15 ea

7,570 ship on Sep. 20


  • Jameco Part no.: 879035
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MR852G
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
335+ $0.15
1675+ $0.13
8375+ $0.11

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 335
Diode Switching 200 Volt 3A 2-Pin Case 267-03 Box


MR852G,@ REC AXIAL 3A 200V FST

Report a problem
Suggest a product
Specification Value
Supplier PackageCase 267-03
Rep Pk Reverse Voltage-Max (V)200
TypeFast Recovery Rectifier
Average Forward Current-Max (A)3
ConfigurationSingle
Peak Forward Voltage1.25 V
Number of Terminals2
Peak Reverse Current10 uA
Lead FinishMatte Tin
Peak Reverse Recovery Time300 ns
Package2Case 267-03
MountingThrough Hole
PackagingBulk
Peak Non-Repetitive Surge Current (A)100
Maximum Processing Temperature260


Report a problem
Suggest a product