Connector Barrier Strip 8 Position 9.53mm Screw Straight Panel Mount 15 Amp

441050

$1.25 ea

Call 1-800-794-9100


  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
5+ $1.25
25+ $1.09
50+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

8-Position Barrier Strip Terminal Block




MARKER STRIP,8 POS,MS-8-140,
CINCH,USE WITH 8-140 BLOCK

Report a problem
Suggest a product
Specification Value
Family140
TypeBarrier Strip
Maximum Current Rating15A
Body OrientationStraight
Housing MaterialPhenolic
Housing ColorBlack
Wire Size16AWG
Number of Contacts8
Number of Rows2
Maximum Voltage Rating250VAC
Minimum Operating Temperature-48°C
Maximum Operating Temperature148°C
MountingPanel Mount
Termination MethodScrew
Pitch9.53mm
Product Height28.58mm
Product Length92.88mm
Product TypeConnector Terminal Blocks


Report a problem
Suggest a product