Switch Slide Min Double Pole Double Throw On-On PCB Mount 20 Volt DC @ 0.1 Amp Solder Pins

You may also like:
SS-12E17-G020 SS-12E17-G020
Jameco ValuePro
SS-12F56-4 SS-12F56-4
Jameco ValuePro
35-222-BU 35-222-BU
GC Electronics
35-202-BU 35-202-BU
GC Electronics
SS-5-125V-JVP SS-5-125V-JVP
Jameco ValuePro
1825232-1 1825232-1
TE Connectivity

$0.75 ea

922 In Stock
More will be available on Jan. 6

Email [email protected] for Product Availability


  • Jameco Part no.: 161817
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: MS22D16
  • HTS code: 8536509050
  • Web Exclusive
# of units Price
1+ $0.75
10+ $0.65
100+ $0.55
250+ $0.45

Request a Large Quantity Quote

Slide Switch

Features:
  • Top actuation
  • Phenolic insulated
  • Number of pins: 6
  • Contact form: DPDT on-on
  • Contact rating: 0.3A @ 6VDC
  • Dimensions: 0.35"L x 0.14"W x 0.14"D
  • Housing material: Plastic
  • Lead spacing: 0.1"
  • Lead length: 0.14"
  • Actuator height: 0.08"


Report a problem
Suggest a product
Specification Value
Pins6
Contact FormDPDT
Switch FunctionON-ON
Contact Rating0.1 A @ 12 VDC
Lead Pitch0.1 in.
Housing MaterialMetal
Length0.36 in.
Width0.14 in.
Height0.26 in.


Report a problem
Suggest a product