32 Position Circular Connector Receptacle Male Pins Solder Cup

You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
PXM7088/0713 PXM7088/0713
Bulgin
EXP-0911/02-S EXP-0911/02-S
Bulgin
206705-2 206705-2
TE Connectivity
206153-1 206153-1
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2322807
  • Manufacturer: Amphenol
  • Manufacturer no.: MS3112E-18-32P
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $29.95
10+ $26.95
50+ $23.95
100+ $21.95

Request a Large Quantity Quote

32 Position Circular Connector Receptacle Male Pins Solder Cup

Specifications

  • Series: Military, MIL-DTL-26482 Series I, PT
  • Connector Type: Receptacle, Male Pins
  • Number of Positions: 32
  • Shell Size - Insert: 18-32
  • Shell Size, MIL: n/a
  • Mounting Type: Panel Mount
  • Mounting Feature: Flange
  • Termination: Solder Cup
  • Fastening Type: Bayonet Lock
  • Orientation: N (Normal)
  • Shell Material: Aluminum
  • Shell Finish: Olive Drab Chromate over Cadmium
  • Contact Finish - Mating: Gold
  • Color: Olive Drab
  • Ingress Protection: Environment Resistant
  • Material Flammability Rating: n/a
  • Features: n/a
  • Shielding: Unshielded
  • Current Rating: n/a
  • Voltage Rating: n/a
  • Operating Temperature: n/a55°C to 125°C
  • Backshell Material, Plating: n/a
  • Cable Opening: n/a
  • Contact Material: Copper Alloy
  • Contact Finish Thickness - Mating: n/a
  • Insert Material: Neoprene
  • Applications: Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts32
Shell Size18-32
MountingPanel Mount
Body OrientationStraight
FamilyMS3112E
Contact MaterialCopper Alloy
Contact PlatingGold
Contact GenderPIN
Contacts Classificationn/a
Number of Ports1
Number of Terminals32
Shell PlatingOlive Drab Chromate over Cadmium
Strain ReliefNo
Current Ratingn/a
Voltage Ratingn/a
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Depth0.438 in.
Height0.462 in.
Length1.516 in.
Diameter1.125 in.
Termination MethodSolder Cup


Report a problem
Suggest a product