12 Volt DC Brush Motor 10660 RPM

Nichibo Taiwan
MS3N-22140-R
You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
New Product

$1.95 ea

871 ship on Mar. 1
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2310207
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: MS3N-22140-R
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.79
100+ $1.59

Request a Large Quantity Quote

12 Volt DC Brush Motor 10660 RPM

Features:

  • DC brush motor, round type
  • Voltage: 12 V
  • Voltage range: 6 V to 12 V
  • Rated power output: 9.94 W
  • Current at max. efficiency: 1.205 A
  • Max. efficiency: 71%
  • Max. Torque at max. efficiency: 90 g-cm (526 g-cm stall)
  • Max. RPM at max. efficiency: 10660
  • No load RPM: 13500
  • No load current: 330 mA
  • Shaft size: 0.091" Diameter x 0.524"L
  • Motor Body Size: 1.094" Diameter x 1.280"L
  • Screw Mount Dimensions: M2.6 x 0.45 , 0.63" apart

Applications

  • Electric massager
  • Warning lamps
  • Pumps


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)12
Voltage Range (VDC)6 to 12
Current @ Max. Efficiency (A)1.205
Speed @ Max. Efficiency (RPM)10660
Torque @ Max. Efficiency (g-cm)90
Efficiency71
Terminal Type0.11"/Solderable
Shaft Diameter (inch)0.091
Shaft Length (inch)0.524
Size (Diameter x Depth) (inch)1.094 x 1.28


Report a problem
Suggest a product