Tapered Head Diagonal Cutter Used For Flush Cutting Of Leads In Restricted Spaces

You may also like:
AX103-R AX103-R
Jameco BenchPro
170MN 170MN
Xcelite
HT-5023-R HT-5023-R
Hanlong Tools
HT-108-R HT-108-R
Hanlong Tools
175LX 175LX
Plato/Tech Spray
HT-204-R HT-204-R
Hanlong Tools

$31.95 ea

19 In Stock
More Available – 3 weeks


  • Jameco Part no.: 217904
  • Manufacturer: Xcelite
  • Manufacturer no.: MS549JVN
  • HTS code: 8203200000
  • Web Exclusive

4" Tapered Head Diagonal Cutter with Blue Cushion Grips, Carded

Features

  • Tapered head diagonal cutter
  • Flush cutting of leads in restricted spaces
  • Narrow tips give increased clearance
  • Blue cushion grips
  • Jaw Type: Flush
  • Jaw Length: 15/32"
  • Head Width: 7/16"
  • Head Thickness: 9/32"
  • Tip Dimensions: 3/64"


Report a problem
Suggest a product
Specification Value
Product TypeDiagonal Cutter Tappered Head
Length4 in.


Report a problem
Suggest a product