24 Volt Round DC Brush Motor 10500 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco ReliaPro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco ReliaPro
FE-260-2670 FE-260-2670
Jameco ReliaPro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco ReliaPro
New Product

$2.49 ea

1,773 In Stock
More Available – 33 weeks


  • Jameco Part no.: 2297543
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: MS5FN-12180-R/52
  • HTS code: 8501104060
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

24 Volt Round DC Brush Motor 10500 RPM

Features:

  • DC brush motor, round type
  • Voltage: 24 V
  • Rated power output: 5.02 W
  • Current at max. efficiency: 0.388 A
  • Current at max. torque/locked rotor: 1.438 A
  • Max. efficiency: 54.7%
  • Max. Torque at max. efficiency: 58.88 g-cm (276 g-cm stall)
  • Max. RPM at max. efficiency: 8313
  • No load RPM: 10500
  • No load current: 150 mA
  • Shaft size: 0.091" Diameter x 0.512"L (2.3 mm D x 13 mm L)
  • Motor Body Size: 1.094" Diameter x 1.268"L (27.8 mm D x 32.2 mm L)
  • Screw Mount Dimensions: M2.6 x 0.45, 0.63" apart on center
  • Solder tabs: 0.11"W x 0.25"L

Applications

  • Electric massager
  • Warning lamps
  • Pumps


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Input Voltage Range24 VDC
Current @ Max. Efficiency (A)0.388
Speed @ Max. Efficiency (RPM)8313
Torque @ Max. Efficiency (g-cm)58.88
Efficiency54.7%
Terminal Type0.11"/Solderable
Shaft Diameter0.091 in.
Shaft Length0.512 in.
Dimensions1.094"Dia. x 1.268"L
Body Diameter1.094 in.
Body Length1.268 in.


Report a problem
Suggest a product