24 Volt DC 2475 RPM Motor

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2167672">Substitute Products

  • Jameco Part no.: 2167672
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: MS5N-07500B-R(M-6440C367)
  • HTS code: 8501104060
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

24VDC Motor 2475 RPM

Features:

  • Voltage: 24V
  • Voltage range: 3-30V
  • Rated power output: 0.645W
  • Current at max. efficiency: 61mA
  • Max. efficiency: 47%
  • Max.Torque: 97.18 g-cm
  • Max. RPM: 2,475
  • No load RPM: 3,300
  • No load current: 45mA
  • Shaft size: 0.09" Diameter x 0.85"L
  • Motor Size: 1.1" Diameter x 1.28"L
  • Screw Mount Dimensions: M2.6 x 0.45

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product