Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Black Polyolefin Round Heat Shrink Tubing 1/16" 2:1 Shrink Ratio 100 Feet

You may also like:
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
FIT-221-1/4-BK4 FIT-221-1/4-BK4
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
TT74901 TT74901
TT74900 TT74900

$12.95 ea

5 ship on Sep. 21
More Available – 2 weeks


  • Jameco Part no.: 2304167
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MS77000
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
100+ $10.95

Request a Large Quantity Quote

Black Polyolefin Round Heat Shrink Tubing 1/16" Pre-Shrink 100 Feet

Insulation from environment and resistance from water, fungus and UV light. Use for insulation and repair, wire and cable harnessing/bundling, cable and connector protection, and wire and tubing splicing and connecting.

Features

  • 1/16" diameter before shrink
  • Before/After inner diameter (in.): 0.0625/0.031
  • Operating temp: -55°C to 135°C
  • Shrinkage ratio: 2:1 @ 121°C
  • Dielectric strength: 500V/mil (197kV/cm)
  • Volume resistivity: 1014Ω-cm


Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.063" (1/16")
Length (FT)100
ShapeRound
Shrink Ratio2 to 1


Report a problem
Suggest a product