# of units | Price |
---|---|
10+ | $0.15 |
100+ | $0.12 |
500+ | $0.10 |
1000+ | $0.085 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | 5mm, T-1 3/4 |
Color | Red |
Luminous Intensity | 80 mcd |
Lens Type | Diffused |
Viewing Angle | 40° |
Typical Forward Voltage | 3 V |
Typical Forward Current | 28 mA |
Peak Wavelength | 660 nm |
Height | 8.7mm |
Lead Pitch | 0.1" |
Pins | 2 |
LED Display Type | Blinking |