2 Inch Round Paper 8Ω Ferrite Speaker with 2 Inch Leads and 2-Pin Female Connector

You may also like:
TR-050F TR-050F
8PROC5 8PROC5
45P30S 45P30S
EAS-6P60SD EAS-6P60SD
110153-01 110153-01
BLS86-2-08H30.5-05LF BLS86-2-08H30.5-05LF

$1.95 ea

626 ship on Mar. 2
More Available – 5 weeks


  • Jameco Part no.: 2239146
  • Manufacturer: MG Electronics
  • Manufacturer no.: MSC299SWC
  • HTS code: 8518210000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.19
1000+ $1.09

Request a Large Quantity Quote

2 Inch Round Paper Ferrite Speaker with 2 Inch Leads and 2-Pin Female Connector

Features:

  • Paper diaphragm
  • Large magnet
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Pre-tinned speaker lugs with wires attached
  • Input Power: 0.1 W nominal / 0.2W maximum
  • Sound output: 83dB
  • Frequency: 500 - 8000Hz
  • Impedance: 8Ω
  • Magnet size: 1.3"Dia. x 0.4"H
  • Speaker size: 2.0"Dia. x 0.7"D
  • 2" wire leads with 2-pin female connector

    Report a problem
    Suggest a product
  • Specification Value
    Impedance (Ohms)8
    Size (Diameter x Depth) (inch)2.0 x 0.7
    Nominal Input Power (W)0.7
    Input Power (max) (W)2
    Ouput SPL (dB)83
    Frequency Range (Hz)500 - 8000
    Magnet Size (Diameter x H) (inches)1.30 x 0.40
    Termination MethodWires with conn.


    Report a problem
    Suggest a product