Green 4-Digit 7-Segment LED Display 0.56" Common Anode

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$2.49 ea

Price Reduced

237 ship on Jun. 25


  • Jameco Part no.: 2218062
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MSD-0566GWY
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $1.95
100+ $1.75
250+ $1.59

Request a Large Quantity Quote

Green 4-Digit 7-Segment LED Display

Specifications

  • Character height: 0.56"
  • Illuminated color: Green
  • Bus polarity: CA (common anode)
  • Number of pins: 12
  • Tin Lead finish
  • ESD Rating: > 8 kV
  • Typical forward voltage: 2.1 Vf @ 20 mA
  • Typical brightness: 2.2 mcd @ 20 mA
  • Wavelength: 568 nm
  • Decimal point: RHDP (right hand decimal point)

    Report a problem
    Suggest a product
  • Specification Value
    LED Display Type7 SEG NUMERIC DISPLAY
    ConfigurationCommon Anode
    Illuminated ColorGreen
    Character Height (inch)0.56
    ColorGrey
    Dominant Wavelength568nm
    Buss PolarityCA
    Intensity2.2mcd
    Maximum Forward Current20mA
    Peak Wavelength568nm
    Decimal PointRHDP
    Digit Size0.56 inch
    Maximum Forward Voltagen/a
    No. of Digits4
    Typical [email protected](mA)2.2 @ 20
    Pattern GraphicsSegmented
    Typical Vf(V)@If(mA)2.1 @ 20
    Total Thickness8.0mm
    Viewing Area Height19.0mm
    Wavelength (nm)568
    Display Height (mm)14.2
    Minimum Operating Temperature-40°C
    Pins / Leads12
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Supplier_PackageDIP
    Product TypeLED Displays
    Package / Case12-DIP (0.6", 15.24mm), 12 leads


    Report a problem
    Suggest a product