# of units | Price |
---|---|
10+ | $0.65 |
100+ | $0.45 |
500+ | $0.39 |
1000+ | $0.35 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | PLCC-2 |
Color | Blue |
Lens Type | Water Clear |
Peak Wavelength | 468 nm |
Luminous Intensity | 120 mcd |
Viewing Angle | 120° |
Typical Forward Voltage | 3.5 V |
Typical Forward Current | 20 mA |
Height | 1.90 mm |
Mounting | SMD |
Length | 3.20 mm |
Width | 2.80 mm |
LED Display Type | SMD |