LED Super Bright RGB Water Clear 5mm (T-1 3/4) Common Cathode

You may also like:
MCDL-5T8R6G5B6C MCDL-5T8R6G5B6C
Jameco ValuePro
LHG2062 LHG2062
Jameco ValuePro
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
Jameco ValuePro
RGB LED CA-10 RGB LED CA-10
Jameco ValuePro
RGB-LED-CC-5-WC RGB-LED-CC-5-WC
Jameco ValuePro
LHG3392 LHG3392
Jameco ValuePro
Clearance

$0.39 ea

10% discount applied in cart

409 In Stock


  • Jameco Part no.: 2211119
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: MSL-504RGB-4P-
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29

Request a Large Quantity Quote

5mm Water Clear RGB LED - Common Cathode

Features

  • Tri-color: Red, Green, Blue
  • Small flange without stand-off
  • Long life - solid state reliability
  • Long lead length (25.4mm)
  • Versatile mounting on PC board or panel
  • Common Cathode configuration. (Common Anode (Power) version is P/N: 2211127)
  • Can be color mixed with PWM output to create virtually any color
  • Triple Output

Chip Materials

  • Dice Material: AlGaInP & InGaN & InGaN
  • Light Color: Full Color - Pure Red & Pure Green & Pure Blue
  • Lens Color: Water Clear
  • LED Size: T1-3/4 (5mm)

Specifications (@ 25°C, 20mA)

  • Typical Forward Voltage: Red=2.0V, Green= 3.4V, Blue= 3.4V
  • Reverse Current: 10µA max. (Vr: 5V)
  • Dominant Wavelength: Red= 625nm, Green= 525nm, Blue= 470nm
  • Viewing Angle: 25°
  • Luminous Intensity (typ.): Red= 2000mcd, Green= 3000mcd, Blue= 1200mcd
  • 4-pin package


Report a problem
Suggest a product
Specification Value
PackageT1-3/4 (5mm)
ColorRGB
Luminous Intensity2000mcd, 3000mcd, 1200mcd
Lens TypeWater Clear
Viewing Angle25°
Typical Forward Voltage2 V, 3.4 V, 3.4 V
Typical Forward Current30 mA
Peak Wavelength625 nm, 525 nm, 470 nm
Height7.9 mm
Lead Pitch0.1 in.
Pins4
LED Display TypeSuper Bright
PolarityCommon Cathode


Report a problem
Suggest a product