Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Super Bright RGB Water Clear 5mm (T-1 3/4) 2000/3000/1200mcd

You may also like:
MCDL-5013RGBC-TL-A MCDL-5013RGBC-TL-A
LHG2062 LHG2062
LHG2062B LHG2062B
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
RGB LED CA-10 RGB LED CA-10
RGB-LED-CC-5-WC RGB-LED-CC-5-WC
MCDL-5T8R6G5B6C MCDL-5T8R6G5B6C
Slashed Prices - Limited Quantity

$0.79 ea

482 ship on May. 29


  • Jameco Part no.: 2211127
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MSL-504RGB-4P+
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.65
100+ $0.49
500+ $0.39

Request a Large Quantity Quote

5mm Water Clear RGB LED - Common Anode

Features

  • Tri-color: Red, Green, Blue
  • Small flange without stand-off
  • Long life - solid state reliability
  • Long lead length (25.4mm)
  • Versatile mounting on PC board or panel
  • Common Anode configuration. (Common Cathode (ground) version is P/N: 2211119)
  • Can be color mixed with PWM output to create virtually any color
  • Triple Output

    Chip Materials

  • Dice Material: AlGaInP & InGaN & InGaN
  • Light Color: Full Color - Pure Red & Pure Green & Pure Blue
  • Lens Color: Water Clear
  • LED Size: T1-3/4 (5mm)

    Specifications (@ 25°C, 20mA)

  • Typical Forward Voltage: Red=2.0V, Green= 3.4V, Blue= 3.4V
  • Reverse Current: 10µA max. (Vr: 5V)
  • Dominant Wavelength: Red= 625nm, Green= 525nm, Blue= 470nm
  • Viewing Angle: 25°
  • Luminous Intensity (typ.): Red= 2000mcd, Green= 3000mcd, Blue= 1200mcd
  • 4-pin package

    Report a problem
    Suggest a product
  • Specification Value
    Package5mm, T-1 3/4
    ColorRGB
    Luminous Intensity - Iv (mcd)2000 / 3000 / 1200
    Lens TypeWater Clear
    Viewing Angle (deg)25
    Forward Voltage - Vf (Typ.)2.0/3.4/3.4
    Forward Current - If (Typ.)25 mA
    Wavelength625 nm, 525 nm, 470 nm
    Height (mm)7.9
    Lead Pitch0.05"
    Pin Count2
    LED Display TypeSuper Bright


    Report a problem
    Suggest a product