24-Port L2 Plus Managed Fast Ethernet Switch + 2 TP/SFP Gigabit Dual Media Ports

You may also like:

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2143822
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: MSM-6226
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8527904000
  • Web Exclusive

24-Port L2 Plus Managed Fast Ethernet Switch + 2 TP/SFP Gigabit Dual Media Ports

MSM-6226 is a 24-port Fast Ethernet 10/100Mbps TP + 2 Gigabit dual media ports with TP/SFP(or GBIC); a standard switch that meets all IEEE 802.3/u/x/z Gigabit, Fast Ethernet and Ethernet specifications. The switch can be managed through RS-232 serial port via direct connection, or through Ethernet port using Telnet or Web-based management unit, associated with SNMP agent. With the SNMP agent, the network administrator can logon the switch to monitor, configure and control each port activity in a friendly way. The overall network management is enhanced and the network efficiency is also improved to accommodate high bandwidth applications. In addition, the switch features comprehensive and useful function such as DHCP Option 82, QoS (Quality of Service), Spanning Tree, VLAN, Port Trunking, Bandwidth Control, Port Security, SNMP/RMON and IGMPv3 Snooping capability via the intelligent software. It is suitable for both Metro-LAN and office application. Others the switch increase support the Power saving for reduce the power consumption with Power Management technique. It could efficient saving the switch power with auto detect the client idle and cable length to provide different power.

Features

  • 2 Dual Media for Flexible Fiber Connection
  • Port Mirroring helps supervisor monitoring network
  • Support Q-in-Q(Double-tag)
  • IEEE802.1Q tag-base VLAN for performance & security and 4094 VLAN entries
  • IEEE802.1X Access Control improve network security
  • IEEE802.1D Compatible, IEEE802.1w Rapid Spanning Tree & IEEE802.1s Multiple Spanning Tree
  • Unknown Unicast/Broadcast/Multicast storm control
  • Multicast VLAN management for IPTV
  • IP-MAC-Port binding for LAN security
  • QCL Based on Application traffic for QoS and rate limitation management
  • Support IGMPv3 snooping and IGMP Proxy
  • Support DHCP snooping (DHCP option 82)
  • ACL Based on Ethernet Type/ARP/IPv4 for packets permit or deny, rate limitation and port copy
  • Support "power saving" for Green Ethernet requirement
  • Support LLDP(Link Layer Discovery Protocol) provides a standards-based method for enabling switches to advertise themselves.

Specifications

Technology
Standards
2 Dual Media for Flexible Fiber Connection
Port Mirroring helps supervisor monitoring network
Support Q-in-Q(Double-tag)
IEEE802.1Q tag-base VLAN for performance & security and 4094 VLAN entries
IEEE802.1X Access Control improve network security
IEEE802.1D Compatible, IEEE802.1w Rapid Spanning Tree & IEEE802.1s Multiple Spanning Tree
Unknown Unicast/Broadcast/Multicast storm control
Multicast VLAN management for IPTV
IP-MAC-Port binding for LAN security
QCL Based on Application traffic for QoS and rate limitation management
Support IGMPv3 snooping and IGMP Proxy
Support DHCP snooping (DHCP option 82)
ACL Based on Ethernet Type/ARP/IPv4 for packets permit or deny, rate limitation and port copy
Support "power saving" for Green Ethernet requirement
Support LLDP(Link Layer Discovery Protocol) provides a standards-based method for enabling switches to advertise themselves.
MAC Addresses 8K
Processing Type Non-blocking, store-and-forward and shared-memory L2 managed switch
Memory Bandwidth Bandwidth: 8.8Gbps
Frame Buffer Memory Embedded 256KB packet buffers and 128KB control memory
Frame Buffer Memory Backpressure flow control for half duplex.
802.3x flow control for full duplex.
Protocol VLAN, QoS, Port Trunk, SMTP, TELNET, SNMP, IGMP, IEEE802.1X, LLDP
Interface
RJ-45 Ports 24 ports 10/100 Base-TX auto negotiation speed, F/H duplex mode, and auto
MDI/MDI-X connection and 2 Gigabit Ethernet ports with non-blocking wise speed performance.
SFP 2 ports 1000Mbps SFP Fiber Module Dual Media Auto Detection
LED Indicators CPURUN,POWER, ACT, FDX, SPD
Ethernet Isolation 2KVDC Isolation
COM1 RS-232 (TxD, RxD and GND); Non-isolation
Frame Ground for EMS Protection EMS Requirements:
IEC-61000-4-2 IEC-61000-4-3 IEC-61000-4-4 IEC-61000-4-5 IEC-61000-4-6 IEC-61000-4-8 IEC-61000-4-11
Power
Input Voltage Range Voltage: 100 ~ 240 VAC
Power Consumption 15 W
Protection Over-Voltage Protection( Spec.: 6.5V+/-0.7 V); Over-Current Protection( Spec.: 6~10A); Short Circuit Protection
Frame Ground for EMS Protection Yes
Mechanical
Casing Metal
Environmental Rating IP20
Dimensions 442 mm x 209 mm x 44 mm (W x L x H)
Installation Installing Chassis to a 19-Inch Wiring Closet Rail; No Wall mounting
Environmental
Operating Temperature -10 °C ~ 60 °C
Environmental Rating -10 °C ~ 70 °C
Ambient Relative Humidity 5 % ~ 90 % RH


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product