Elpac Power Supplies MSM40B

You may also like:
PT-65C PT-65C
MEAN WELL
LPS-100-5 LPS-100-5
MEAN WELL
LPP-100-5 LPP-100-5
MEAN WELL
LPS-100-3.3 LPS-100-3.3
MEAN WELL
LPP-100-3.3 LPP-100-3.3
MEAN WELL
LPP-150-3.3 LPP-150-3.3
MEAN WELL
LPS-50-3.3 LPS-50-3.3
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2129705
  • Manufacturer: Elpac Power Supplies
  • Manufacturer no.: MSM40B
  • HTS code: 8504409510
  • Web Exclusive

40W Open-Frame 3-Output Medical-Rated Power Supply

Channel 1: 5.1 Volts @ 4 Amps
Channel 2: 15 Volts @ 2 Amps
Channel 3: -15 Volts @ 0.4 Amps

Features:

  • Input: 85-264VAC @ 47-63Hz
  • Fully regulated DC outputs
  • High efficiency: 70% @ 115VAC typical
  • Short-circuit, Over-voltage and Over-current protection
  • Medical grade approval
  • Size: 5.0"L x 3.0"W
  • Weight: 0.55 lbs.
  • 5-year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs3
Output Voltage5 VDC
Output Current4 A
Additional Output Voltages (VDC)15, -15
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeAMP 640445-6 or equivalent


Report a problem
Suggest a product