# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
25+ | $3.95 |
Specification | Value |
---|---|
Output Voltage | 5.1 VDC |
Output Current | 4 A |
Power Rating | 40 W |
Family | MSM40D |
Additional Output Voltages (VDC) | 24 VDC, -12 VDC |
Input Voltage | 85 VAC to 264 VAC |
Efficiency | 70% |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.3 A |
Output Connector Type | AMP 640445-6 |
Output Connector Diameters | N/A |
Number of Outputs | 3 |
Product Type | AC to DC Power Supply |
Minimum Isolation Voltage | 4000V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 50°C |
Length | 5 in. |
Width | 3 in. |
Height | 1.38 in. |
Agency Approvals | UL, CUL, CS, CB, CE |
Type | Auto Switching |
Style | Medical Open Frame |