Rigol Technologies MSO8104

You may also like:
GDS-2072A GDS-2072A
Instek
GDS-2074A GDS-2074A
Instek
GDS-2102A GDS-2102A
Instek
GDS-2104A GDS-2104A
Instek
GDS-2202A GDS-2202A
Instek
GDS-2204A GDS-2204A
Instek
New Product

$9,999.00 ea

7 Weeks Lead Time


  • Jameco Part no.: 2349943
  • Manufacturer: Rigol Technologies
  • Manufacturer no.: MSO8104
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030201500
  • Web Exclusive

1GHz 4 Channel Mixed Signal Oscilloscope 10 GSa/s (MSO8104)

Features

  • Analog Channels: 4
  • Digital Channels: 16 (opt)
  • Bandwidth: 1 GHz
  • Real-time Sampling Rate: 10 GSa/s
  • Max Memory Depth: 500 Mpts
  • Waveform Capture Rate: 600,000 wfms/s
  • 10.1" capacitive multi touch screen with gesture support

Overview

This high performance digital oscilloscope is built on their own ASIC chip and UltraVision II platform by combining seven separate instruments into one.

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Number of Channels4
Bandwidth1 GHz
Sampling Rate10 GS/s
Display10.1 in. LCD
Additional FeatureCapacitive Multi-Touch Screen


Report a problem
Suggest a product