*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $59.10 |
5+ | $53.80 |
25+ | $47.95 |
Specification | Value |
---|---|
Output Voltage | 36 VDC |
Output Current | 2.90 A |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 6.3 in. |
Width | 3.8 in. |
Height | 1.5 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, EAC |
Maximum Input Current | 1.2 A |
Number of Outputs | 1 |
Power Rating | 104.4 W |
Efficiency | 89% |
Family | MSP-100 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 60°C |
Color | Silver |
Type | Switching |
Style | Medical Enclosed |