TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $234.95 |
5+ | $211.95 |
25+ | $189.95 |
Specification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 64 A |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 8.58 in. |
Width | 4.13 in. |
Height | 2.5 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, EAC |
Maximum Input Current | 8.5 A |
Number of Outputs | 1 |
Power Rating | 960 W |
Efficiency | 92% |
Family | MSP-1000 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 4000V |
Color | Silver |
Type | Switching |
Style | Medical Enclosed |