Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching Medical Enclosed Power Supply Single Output with PFC Function 15V 13.4A 201W

You may also like:
MSP-300-15 MSP-300-15
MSP-100-12 MSP-100-12
MSP-300-12 MSP-300-12
MSP-600-24 MSP-600-24
MSP-300-36 MSP-300-36
RPS-120-24-C RPS-120-24-C
RPS-400-18-C RPS-400-18-C

$80.00 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2172332
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MSP-200-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $80.00
10+ $72.80

Request a Large Quantity Quote

200 Watt Single Output Medical Type Power Supply

15 Volts @ 13.4 Amps

Features

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 88%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in remote ON-OFF control
  • Standby [email protected]
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 38mm
  • No load power consumption <0.5W (Note.6)
  • Built-in remote sense function
  • 5 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)13.4
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal Block
    Length (inch)7.8
    Width (inch)3.9
    Height (inch)1.5
    PFC FunctionYes
    Agency ApprovalsUL/CUL/CB/CE/EN/EAC
    Maximum Input Current (A)2.2
    Number of Outputs1
    Maximum Output Power (W)201
    Efficiency (%)88
    FamilyMSP-200
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    ColorSilver
    TypeSwitching
    StyleMedical Enclosed


    Report a problem
    Suggest a product