AC to DC Switching Medical Enclosed Power Supply Single Output with PFC Function 48V 4.3A 206.4W

You may also like:
PM-05-5 PM-05-5
MSP-600-24 MSP-600-24
PM-10-12 PM-10-12
MSP-100-12 MSP-100-12
MSP-300-24 MSP-300-24
MSP-600-12 MSP-600-12

$80.00 ea

Factory Stock - Ships on Aug. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2172367
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MSP-200-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $80.00
10+ $72.83

Request a Large Quantity Quote

200 Watt Single Output Medical Type Power Supply

48 Volts @ 4.3 Amps

Features

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 89%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in remote ON-OFF control
  • Standby [email protected]
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 38mm
  • No load power consumption <0.5W (Note.6)
  • Built-in remote sense function
  • 5 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)4.3
    Maximum Output Power (W)206.4
    FamilyMSP-200
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2.2
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyMSP-200
    Efficiency (%)89
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)7.8
    Width (inch)3.9
    Height (inch)1.5
    Agency ApprovalsANSI/AAMI/IEC
    ColorSilver
    TypeSwitching
    StyleMedical Enclosed


    Report a problem
    Suggest a product